G125-4500000B, Screws & Fasteners Jackscrew HexNuts M2 Priced per bag of 12

G125-4500000B, Screws & Fasteners Jackscrew HexNuts M2 Priced per bag of 12
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7-9 недель
1 200 руб.
от 10 шт.710 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8005363971
Артикул: G125-4500000B
Бренд: Harwin

Описание

Electromechanical\Hardware\Screws & Fasteners
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Factory Pack Quantity: 1
Manufacturer: Harwin
Product Category: Screws & Fasteners
Product Type: Screws & Fasteners
Product: Nuts
Subcategory: Hardware
Type: Hex Nut
Вес, г 0.14

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.