M80-FC20668F2-0150L, Rectangular Cable Assemblies 2X3 FML J-TEK SINGLE WITH HEX SOCKET J/S

M80-FC20668F2-0150L, Rectangular Cable Assemblies 2X3 FML J-TEK SINGLE WITH HEX SOCKET J/S
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
8 080 руб.
от 10 шт.6 410 руб.
от 25 шт.5 830 руб.
Добавить в корзину 1 шт. на сумму 8 080 руб.
Номенклатурный номер: 8005365999
Артикул: M80-FC20668F2-0150L
Бренд: Harwin

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
High-Reliability Connector Solutions Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.

Технические параметры

Brand: Harwin
Cable Length: 150 mm
Connector End A Pin Count: 6 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Female
Manufacturer: Harwin
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Subcategory: Cable Assemblies
Wire Gauge - AWG: 24 AWG
Вес, г 4

Техническая документация

Datasheet
pdf, 69 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.