40-CBSA-1.25X4.25X0.4, EMI Gaskets, Sheets, Absorbers & Shielding 1.25X4.25 SMD RF Shield 2-Piece

40-CBSA-1.25X4.25X0.4, EMI Gaskets, Sheets, Absorbers & Shielding 1.25X4.25 SMD RF Shield 2-Piece
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
6 710 руб.
от 10 шт.5 510 руб.
Добавить в корзину 1 шт. на сумму 6 710 руб.
Номенклатурный номер: 8005367733
Артикул: 40-CBSA-1.25X4.25X0.4
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Circuit Board Shielding (CBS) Shields LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 21
Manufacturer: LeaderTech
Material: Steel
Mounting Style: Through Hole Pin
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 10.16 mm
Type: EMI/RFI Shield, One-Piece

Техническая документация

Datasheet
pdf, 8652 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.