5401-0006-40-300, EMI Gaskets, Sheets, Absorbers & Shielding M83528/001D006, AG/AL FILLED FLO

5401-0006-40-300, EMI Gaskets, Sheets, Absorbers & Shielding M83528/001D006, AG/AL FILLED FLO
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 900 руб.
Добавить в корзину 1 шт. на сумму 65 900 руб.
Номенклатурный номер: 8005367787
Артикул: 5401-0006-40-300
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
5401 Round Conductive Elastomers LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using an room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 2
Manufacturer: LeaderTech
Material: Silver Aluminum
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Subcategory: EMI/RFI
Thickness: 2.36 mm
Type: Shielding Gaskets

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.