84-CBSA-0.5X1.25X0.8, EMI Gaskets, Sheets, Absorbers & Shielding 0.5X1.25 TH RF Shield 2-Piece

84-CBSA-0.5X1.25X0.8, EMI Gaskets, Sheets, Absorbers & Shielding 0.5X1.25 TH RF Shield 2-Piece
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
6 880 руб.
Добавить в корзину 1 шт. на сумму 6 880 руб.
Номенклатурный номер: 8005367814
Артикул: 84-CBSA-0.5X1.25X0.8
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Circuit Board Shielding (CBS) Shields LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 20
Manufacturer: LeaderTech
Material: Steel
Mounting Style: Through Hole Pin
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 20.32 mm
Type: EMI/RFI Shield, One-Piece

Техническая документация

Datasheet
pdf, 8652 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.