SMS-207F, EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS207C

SMS-207F, EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS207C
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6-8 недель
1 260 руб.
от 10 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8005367931
Артикул: SMS-207F
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 120
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 0.384 in
Type: EMI/RFI Shield Frame, Two-Piece
Вес, г 32

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.