TGF50-07870787-059, Thermal Interface Products Thermal PAD

TGF50-07870787-059, Thermal Interface Products Thermal PAD
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
16 270 руб.
от 10 шт.14 330 руб.
Добавить в корзину 1 шт. на сумму 16 270 руб.
Номенклатурный номер: 8005368011
Артикул: TGF50-07870787-059
Бренд: LeaderTech

Описание

Thermal Management\Thermal Interface Products
TGFx Thermal Gap Fillers LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.

Технические параметры

Brand: LeaderTech
Breakdown Voltage: 7 kVAC
Color: White
Designed for: Heat Sink Interface, Integrated Circuits
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: LeaderTech
Material: Aluminum Oxide Filled Silicone
Maximum Operating Temperature: +180 C
Minimum Operating Temperature: -50 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 0.15 MPa
Thermal Conductivity: 5 W/m-K
Thermal Resistance: 0.7 C/W
Thickness: 1.49 mm
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.