NCP1117DT50RKG

Фото 1/2 NCP1117DT50RKG
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт. на сумму 385 руб.
Посмотреть аналоги2
Номенклатурный номер: 8025773154

Описание

LDO, FIXED, 5V, 1A, TO-252-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.07V; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:5V 1A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Output Voltage Nom.:5V

Технические параметры

Brand ON Semiconductor
Dropout Voltage 0.95 V at 100 mA
Dropout Voltage - Max 1.1 V at 100 mA
Factory Pack Quantity 2500
Height 2.38 mm(Max)
Ib - Input Bias Current 6 mA
Input Voltage MAX 20 V
Length 6.73 mm(Max)
Line Regulation 0.9 mV
Load Regulation 6.7 mV
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1 A
Output Type Fixed
Output Voltage 5 V
Package / Case TO-252-3
Packaging Reel
Polarity Positive
Product Category LDO Voltage Regulators
Quiescent Current 10 mA
RoHS Details
Series NCP1117
Unit Weight 0.012346 oz
Voltage Regulation Accuracy 1%
Width 6.22 mm(Max)
Accuracy ±1%
Maximum Input Voltage 20 V
Maximum Output Current 2.2A
Mounting Type Surface Mount
Package Type DPAK
Pin Count 3
Reference Voltage 1.27V
Regulator Type Low Dropout Voltage
MAX Output Current 1A
Operating Temperature 0℃~+125℃
Output Polarity Positive electrode
Power Supply Rejection Ratio (PSRR) 61dB@(120Hz)
standby current 10mA

Техническая документация

Datasheet
pdf, 209 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 377 КБ