RV4NAYSD104A, Potentiometers 100K ohm 10% 28.45mm

RV4NAYSD104A, Potentiometers 100K ohm 10% 28.45mm
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7-9 недель
8 900 руб.
от 10 шт.7 730 руб.
от 25 шт.6 120 руб.
от 50 шт.5 301.58 руб.
Добавить в корзину 1 шт. на сумму 8 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8005386603
Артикул: RV4NAYSD104A
Бренд: ETI Systems

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
RV4 & RV6 MIL-Spec Single Turn Potentiometers ETI Systems RV4 and RV6 Mil-Spec Single Turn Potentiometers feature elements of hot-molded carbon and a stainless-steel shaft meeting or exceeding MIL-R-94, QPL listed. The potentiometers feature a rotation life of 25.000, a resistance tolerance of ±10% or ±20%, and an operating temperature range of -65°C to +125°C. The components offer a 10K Meg. insulation resistance when dry and a 100K Meg. when wet. The RV4 Potentiometers offer gold-plated terminals, a 2W power rating, a 900VRMS dielectric strength, and a mechanical rotation of 314°. The RV6 Potentiometer provides a one-piece housing and bushing, a power rating of 0.5W, a dielectric strength of 750VRMS, and a mechanical rotation of 295°.

Технические параметры

Brand: ETI Systems
Diameter: 28.5 mm
Element Type: Carbon
Factory Pack Quantity: 25
Life: 25000 Cycle
Manufacturer: ETI Systems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: MIL Style Potentiometers
Resistance: 100 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 22.22 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 500 V
Вес, г 24.95

Техническая документация

Datasheet
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.