XBP9B-XCST-022, Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA

XBP9B-XCST-022, Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
15 690 руб.
Добавить в корзину 1 шт. на сумму 15 690 руб.
Номенклатурный номер: 8005387225
Артикул: XBP9B-XCST-022
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
XBee-PRO® XSC S3/S3B Long-Range RF Modules

Digi International XBee-PRO® XSC S3/S3B Long-Range RF Modules feature two times the throughput and 20 times less current draw than the previous XSC modules, making them ideal for long-range sensor applications. The modules feature an Analog Devices ADF7023 transceiver, delivering best-in-class distances up to 28 miles Line-of-Sight (LOS), along with low power consumption, drawing less than 2.5µA in power down. The XBee-PRO XSC S3/S3B hardware allows for several firmware options which are firmware compatible with the legacy 9XStream® and the legacy XBee-PRO XSC modules. Future firmware versions will support DigiMesh® along with Digi"s proprietary point-to-multipoint protocols.

Технические параметры

Antenna Connector Type: RP-SMA
Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 902 MHz to 928 MHz
Interface Type: GPIO, SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.4 V to 3.6 V
Output Power: 250 mW
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26 mA
Supply Current Transmitting: 215 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Tradename: Xbee
Вес, г 36.51

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.