EHHD006A0B41-HZ, Isolated DC/DC Converters - Through Hole 18-75VIN 12VOUT 6A NEG TH HEATPLATE

Фото 1/2 EHHD006A0B41-HZ, Isolated DC/DC Converters - Through Hole 18-75VIN 12VOUT 6A NEG TH HEATPLATE
Изображения служат только для ознакомления,
см. техническую документацию
582 шт., срок 7-9 недель
10 550 руб.
от 5 шт.9 490 руб.
от 10 шт.9 430 руб.
от 25 шт.8 639.39 руб.
Добавить в корзину 1 шт. на сумму 10 550 руб.
Номенклатурный номер: 8005387361
Артикул: EHHD006A0B41-HZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Hammerhead™ DC-DC Converter Power Modules
ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 72 W
Output Voltage-Channel 1: 11.8 V to 12.24 V
Package / Case: 1/8 Brick
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter
Вес, г 30

Техническая документация

Datasheet
pdf, 1210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.