050R30-102B, Flat Cables .5mm-30-4-B ZIF .5mm Pitch Cable

050R30-102B, Flat Cables .5mm-30-4-B ZIF .5mm Pitch Cable
Изображения служат только для ознакомления,
см. техническую документацию
457 шт., срок 6-8 недель
1 560 руб.
от 10 шт.1 240 руб.
от 25 шт.1 040 руб.
от 50 шт.907.98 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005388396
Артикул: 050R30-102B
Бренд: Parle x

Описание

Wire & Cable\Flat Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Parlex
Cable Length: 101.6 mm(4 in)
Conductor Material: Copper
Conductor Spacing: 0.5 mm(0.02 in)
Current Rating: 500 mA
Factory Pack Quantity: 1
Insulation Material: Polyester
Manufacturer: Johnson Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Conductors: 30 Conductor
Packaging: Bulk
Part # Aliases: 1431-BYY0113LN
Pitch: 0.5 mm
Product Category: Flat Cables
Product Type: Flat Cables
Product: Ribbon Cables
Subcategory: Cable
Вес, г 7

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.