050R40-76B, Flat Cables .5mm-40-3-B ZIF .5mm Pitch Cable

050R40-76B, Flat Cables .5mm-40-3-B ZIF .5mm Pitch Cable
Изображения служат только для ознакомления,
см. техническую документацию
229 шт., срок 6-8 недель
1 480 руб.
от 10 шт.1 170 руб.
от 25 шт.974 руб.
от 50 шт.905.37 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8005388406
Артикул: 050R40-76B
Бренд: Parle x

Описание

Wire & Cable\Flat Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Parlex
Cable Length: 76.2 mm(3 in)
Conductor Material: Copper
Conductor Spacing: 0.5 mm(0.02 in)
Current Rating: 500 mA
Factory Pack Quantity: 1
Insulation Material: Polyester
Manufacturer: Johnson Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Conductors: 40 Conductor
Packaging: Bulk
Part # Aliases: 1431-BYY0129LN
Pitch: 0.5 mm
Product Category: Flat Cables
Product Type: Flat Cables
Product: Ribbon Cables
Subcategory: Cable

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.