R1SX-0505/H-R, Isolated DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso

R1SX-0505/H-R, Isolated DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso
Изображения служат только для ознакомления,
см. техническую документацию
858 шт., срок 7-9 недель
1 480 руб.
от 5 шт.1 380 руб.
от 10 шт.1 330 руб.
от 25 шт.1 244.95 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005390077
Артикул: R1SX-0505/H-R

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
R1SX/R1DX 1W SMD DC/DC Converters

RECOM R1SX/R1DX 1W SMD DC/DC Converters are low-profile, open-frame SMD isolated DC/DC converters available with 3.3V or 5V inputs that offer a single unregulated 3.3V or 5V output. These cost-effective converters are available with single (R1SX) or dual (R1DX) outputs. There is no minimum load requirement, and the quiescent consumption is less than 150mW. Other features of this RECOM series include 1kV DC or 3kV DC isolation and a -40°C to +100°C operating temperature (without derating). The industry-standard pinout is compatible with the R1S/R1D series but is half the height. The converters are fully certified to IEC/EN/UL62368 and 60950 and 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor and Class B EMC conformity can be reached with a simple external LC filter.

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; IEC; RoHS; UL
Efficiency: 78%
Factory Pack Quantity: Factory Pack Quantity: 450
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: SMD-8
Packaging: Reel, Cut Tape
Part # Aliases: 10018324
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: R1SX
Subcategory: DC-DC Converter
Вес, г 1

Техническая документация

Datasheet
pdf, 589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.