CGHV40180F, RF JFET Transistors GaN HEMT

CGHV40180F, RF JFET Transistors GaN HEMT
Изображения служат только для ознакомления,
см. техническую документацию
87 750 руб.
от 10 шт.79 240 руб.
Добавить в корзину 1 шт. на сумму 87 750 руб.
Номенклатурный номер: 8005399274
Артикул: CGHV40180F
Бренд: MACOM

Описание

Semiconductors\Discrete Semiconductors\Transistors\RF Transistors
CG2H40xx & CG2H30xx GaN HEMTs

Wolfspeed CG2H40xx and CG2H30xx GaN (Gallium Nitride) HEMTs are High Electron Mobility Transistors designed to operate from a 28V rail. The CG2H40xx and CG2H30xx Transistors offer a general-purpose broadband solution to a variety of RF and microwave applications. The high efficiency, high gain, and wide bandwidth capabilities of these HEMTs make them ideal for linear and compressed amplifier circuits. The CG2H40xx and CG2H30xx transistors are available in a wide variety of package types for design flexibility, including screw-down, solder-down, pill, and flange packages. Typical applications include broadband amplifiers, cellular infrastructure, and radar.

Технические параметры

Brand: Wolfspeed
Development Kit: CGHV40180F-TB1
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 20.3 dB
Id - Continuous Drain Current: 18 A
Manufacturer: Wolfspeed
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Operating Frequency: DC to 1000 MHz
Output Power: 180 W
Package / Case: 440223
Packaging: Tray
Pd - Power Dissipation: 150 W
Product Category: RF JFET Transistors
Product Type: RF JFET Transistors
Subcategory: Transistors
Technology: GaN
Transistor Polarity: N-Channel
Transistor Type: HEMT
Vds - Drain-Source Breakdown Voltage: 125 V
Vgs - Gate-Source Breakdown Voltage: -10 V, 2 V
Vgs th - Gate-Source Threshold Voltage: -3.8 V
Вес, г 28.35