CMPA601C025F, RF Amplifier GaN MMIC Power Amp 6.0-12.0GHz, 25 Watt

CMPA601C025F, RF Amplifier GaN MMIC Power Amp 6.0-12.0GHz, 25 Watt
Изображения служат только для ознакомления,
см. техническую документацию
272 500 руб.
Добавить в корзину 1 шт. на сумму 272 500 руб.
Номенклатурный номер: 8005399410
Артикул: CMPA601C025F
Бренд: MACOM

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
GaN HEMT-Based MMIC Power Amplifiers

Wolfspeed GaN (Gallium Nitride) HEMT (High Electron Mobility Transistor) Based MMIC (Monolithic Microwave Integrated Circuit) Power Amplifiers are optimized for high-power applications, such as ultra-broadband amplifiers, satellite uplinks, and test instrumentation. GaN has superior properties compared to Silicon or Gallium Arsenide, including higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity. GaN HEMTs also offer greater power density and wider bandwidths compared to Si and GaAs transistors. These MMIC Power Amplifiers enable very wide bandwidths to be achieved in a small footprint.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 34 dB
Input Return Loss: -5 dB
Manufacturer: Wolfspeed
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 22 dBm
Operating Frequency: 6 GHz to 12 GHz
Operating Supply Current: 2 A
Operating Supply Voltage: 28 V
P1dB - Compression Point: 46.2 dBm
Packaging: Tray
Pd - Power Dissipation: 35 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN
Test Frequency: 12 GHz
Type: Power Amplifiers
Вес, г 12.65