F2914EVBI, RF Development Tools High Reliability SP4T RF Switch
см. техническую документацию
Описание
F2914EVBI is an evaluation board for high reliability SP4T absorptive RF switch. It is fully populated evaluation board which allows the customer to easily evaluate the F2914 RF switch. Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. Each RF port (RF1, RF2, RF3, and RF4) can be connected to RFC by applying the correct control logic voltage to the V1, V2 and V3 control pins. The Vssext feature gives the customer the option to supply an external negative voltage to the Vssext header pin to shut down the internal charge pump for low spur operation.
• RF connectors for RFC and each of the four RF ports
Технические параметры
Base Product Number | F2914 -> |
ECCN | EAR99 |
For Use With/Related Products | F2914 |
Frequency | 400MHz ~ 8GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Type | Switch, SP4T |
Номер Ядра Чипа | F2914NBGK |
Подтип Приложения | РЧ Переключатель |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board F2914NBGK |
Тип Приложения Набора | РЧ/ПЧ |
Classification | Wireless Development Tool |
For Use With | SP4T Absorptive RF Switch |
Kit Classification | Evaluation Kit |
Kit Name | Evaluation Board for SP4T Absorptive RF Switch |
RF Technology | SP4T Switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.