EP2C5Q208C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 960 руб.
Добавить в корзину 1 шт.
на сумму 7 960 руб.
Описание
Описание Микросхема CYCLONE II 8нс FPGA 5K PQFP208 Характеристики
Категория | Микросхема |
Тип | ПЛИС |
Технические параметры
Family Name | Cyclone II |
Maximum Operating Supply Voltage | 1.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.15 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Cells | 4608 |
Number of Logic Units | 4608 |
Number of Multipliers | 13(18x18) |
Package Type | PQFP |
Pin Count | 208 |
Width | 28mm |
Automotive | No |
Copy Protection | No |
Device Logic Units | 4608 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | LVDS|PCI-X |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 117 |
EU RoHS | Compliant |
External Memory Interface | QDR II+SRAM|DDR SDRAM |
I/O Voltage (V) | 3.3|2.5|1.8|1.5 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Gull-wing |
Logic Elements | 4608 |
Maximum I/O Performance | 640Mbps |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 10(Typ) |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 8 |
Number of I/O Banks | 4 |
Number of Look-up Table Input | 4 |
Operating Supply Voltage (V) | 1.2 |
Opr. Frequency (MHz) | 402.58 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 208 |
PPAP | No |
Process Technology | 90nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Reprogrammability Support | No |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | PCI-X|LVDS |
Speed Grade | 8 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 26 |
Tradename | Cyclone |
User I/Os | 142 |
Embedded Memory - (Kbit) | 117 |
IP Core | 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133MhzI10 Gigabit Ethernet MACIV1 ColdFireISpeedView Enabled JPEG Encoder(SVE-JPEG-E)IViterbi Compiler, Low-Speed/Hybrid Serial Decoder |
Maximum Operating Supply Voltage - (V) | 1.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.15 |
Operating Temperature - (??C) | 0~85 |
Opr. Frequency - (MHz) | 402.58 |
Вес, г | 6.3 |