EP3C55F484C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 730 руб.
Добавить в корзину 1 шт.
на сумму 78 730 руб.
Описание
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Units | 55856 |
Device Number of DLLs/PLLs | 4 |
ECCN (US) | 3A991d. |
Embedded Memory (Kbit) | 2340 |
EU RoHS | Compliant |
External Memory Interface | QDRII+SRAM|DDR2 SDRAM |
Family Name | Cyclone® III |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | No |
Lead Shape | Ball |
Logic Elements | 55856 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 20 |
Number of I/O Banks | 8 |
Number of Multipliers | 156(18x18) |
Operating Supply Voltage (V) | 1.2 |
Opr. Frequency (MHz) | 402 |
Part Status | NRND |
PCB changed | 484 |
Pin Count | 484 |
PPAP | No |
Process Technology | 65nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 260 |
Tradename | Cyclone |
User I/Os | 327 |
Вес, г | 7.1 |
Техническая документация
Datasheet
pdf, 11505 КБ