EP4CE10E22C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 260 руб.
Добавить в корзину 1 шт.
на сумму 8 260 руб.
Описание
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 10320 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 414 |
EU RoHS | Compliant |
External Memory Interface | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM |
Family Name | Cyclone® IV E |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
In-System Programmability | No |
Lead Shape | Gull-wing |
Logic Elements | 10320 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 10 |
Number of I/O Banks | 8 |
Number of Multipliers | 23(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Process Technology | 60nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
Speed Grade | 8 |
Standard Package Name | QFP |
Supplier Package | EQFP EP |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 46 |
Tradename | Cyclone |
User I/Os | 91 |
Вес, г | 1.1 |