MM35 0R560, Inrush Current Limiters 35mm .5ohms 60A DUAL BLADE TERM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
9 060 руб.
Добавить в корзину 1 шт.
на сумму 9 060 руб.
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\Inrush Current Limiters
MM35 Dual ThermistorsAmetherm MM35 Dual Thermistors are specifically designed for use with DIN blocks and only require a screwdriver to mount within a power control box. Whether three-phase or single-phase power, the MM35-DIN Series is ready for industrial applications. With continuous current ratings from 50A to 80A at 680V RMS and energy to 1200J, the Ametherm MM35-DIN series inrush current limiters can handle power levels found in the industrial environment.
Технические параметры
Brand: | Ametherm |
Current Rating: | 60 A |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Manufacturer: | Ametherm |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Inrush Current Limiters |
Product Type: | Inrush Current Limiters |
Resistance: | 500 mOhms |
Series: | MM35 |
Subcategory: | Inrush Current Limiters |
Termination Style: | Radial-Flat Lead |
Tolerance: | 25% |
Type: | NTC Thermistor |
Voltage Rating: | 680 VAC |
Current - Steady State Max | 60A |
Diameter | 2.677"" (68.00mm) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Lead Spacing | 1.339"" (34.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
R @ 25В°C | 500 mOhms |
R @ Current | 8 mOhms |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MM35 -> |
Tolerance | В±25% |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.