L130-2280003000W21, Mid-Power LEDs - White White 2200 K 80-CRI, LUXEON 3030

L130-2280003000W21, Mid-Power LEDs - White White 2200 K 80-CRI, LUXEON 3030
Изображения служат только для ознакомления,
см. техническую документацию
38950 шт., срок 7-9 недель
88 руб.
от 10 шт.53 руб.
от 100 шт.39 руб.
от 250 шт.30.96 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Номенклатурный номер: 8005422745
Артикул: L130-2280003000W21
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
LUXEON® 3030 2D LEDs

Lumileds LUXEON® 3030 2D is the first hot-color targeted mid-power LED. Hot-color targeting ensures the LEDs are within the color target at application conditions up to +85°C. Using industry-standard packaging of 3.0mm x 3.0mm x 0.5mm and a 6V surface-mount emitter solution, LUXEON 3030 2D comes in all ANSI CCTs. These LEDs deliver the efficacy and reliability required for indoor illumination markets. The upgraded LUXEON 3030 2D Square has improved luminous flux – an upgrade of up to 1.2% in 80CRI. With luminous efficacy of 174lm/W at specified conditions and 20% higher drive capability, it is a market leader in the 3030 form factor, enabling best-in-class luminaire designs with the brightest mid-power two-die package.

Технические параметры

Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 120 mA
Illumination Color: Warm White
Lens Color: Tinted
Lens Dimensions: 2.6 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 94 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 3030
Packaging: Reel, Cut Tape
Power Rating: 720 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 3030 2D
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 6 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 2200 K
Вес, г 0.15

Техническая документация

Datasheet
pdf, 2636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.