DRC-12V100W1AZ, DIN Rail Power Supplies 100W / 12V

DRC-12V100W1AZ, DIN Rail Power Supplies 100W / 12V
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
13 690 руб.
от 10 шт.11 940 руб.
Добавить в корзину 1 шт. на сумму 13 690 руб.
Номенклатурный номер: 8005429015
Артикул: DRC-12V100W1AZ
Бренд: Delta Electonics

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: 20
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6 A
Output Power: 100 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: LI100-20B12PR3
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 360

Техническая документация

Datasheet
pdf, 1481 КБ
Чертеж
zip, 87 КБ
Чертеж
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.