ZETAPLUS-915-SO, Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM

ZETAPLUS-915-SO, Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
4 290 руб.
Добавить в корзину 1 шт. на сумму 4 290 руб.
Номенклатурный номер: 8005432844
Артикул: ZETAPLUS-915-SO
Бренд: RF Solutions

Описание

Embedded Solutions\Wireless & RF Modules\RF Modules
ZETAPLUS Miniature Smart RF Transceivers
RF Solutions ZETAPLUS Miniature Smart RF Transceivers have a simple interface using either SPI or UART, making a radio data link easy. The ZETAPLUS provides fast and effective plug-and-play RF comms to any application. The ZETAPLUS can start sending data immediately with connection to power, comms, and an antenna. Other external components are not required.

Технические параметры

Brand: RF Solutions
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 915 MHz
Interface Type: SPI, UART
Manufacturer: RF Solutions
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 13 dBm
Product Category: RF Modules
Product Type: RF Modules
Product: RF Transceivers
Series: ZETAPLUS
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA
Supply Current Transmitting: 24 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 1489 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.