BM833AF, Gateways low Cost Bluetooth 5-WiFi Gateway

BM833AF, Gateways low Cost Bluetooth 5-WiFi Gateway
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
1 560 руб.
от 10 шт.1 360 руб.
от 25 шт.1 250 руб.
от 50 шт.1 107.38 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005436385
Артикул: BM833AF

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Fanstel
Data Rate: 2 Mb/s
Dimensions: 10.2 mm x 20.6 mm x 1.9 mm
Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2S
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Product Category: Gateways
Product Type: Gateways
Product: Bluetooth Modules
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 11

Техническая документация

Datasheet
pdf, 1948 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.