SLG59M1568V, Power Switch ICs - Power Distribution 3 mm2 Power Switch w/ Charge Pump

3563 шт., срок 6-8 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.128 руб.
от 500 шт.98.09 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005436920
Артикул: SLG59M1568V
Бренд: Renesas / Dialog

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
SLG59Mxx GreenFET Load Switches Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.

Технические параметры

Brand: Renesas/Dialog
Current Limit: 12 A
Factory Pack Quantity: 3000
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 11.5 mOhms
On Time - Max: 1.1 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 9 A
Package/Case: STDFN-14
Pd - Power Dissipation: 1.2 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Load Switch

Техническая документация

Datasheet
pdf, 417 КБ
Чертеж
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.