AT89C51CC03CA-SLSUM, 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 290 руб.
от 27 шт. —
2 690 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Описание
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | 8 bit CPU |
Family Name | AT89C51 |
Instruction Set Architecture | 80C51 |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(5x8 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 16.66mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 1 |
Core Architecture | 8051 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | CAN/SPI/UART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 36 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.387 |