ATTINY45-20XUR, 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V

ATTINY45-20XUR, 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 25 шт.400 руб.
от 100 шт.343 руб.
от 5000 шт.298.72 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005450586
Артикул: ATTINY45-20XUR

Описание

MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin TSSOP T/R

Технические параметры

ADC Channels 4
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATtiny
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI/USI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 2
Number of ADCs Single
Number of I/Os 6
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Program Memory Size 4KB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 256B
Real Time Clock No
SPI 1
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 8/8
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 0
USB 0
Watchdog 1
Вес, г 0.158

Техническая документация

Datasheet
pdf, 6617 КБ