PIC16F627-04/P, 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 18 |
Program Memory Size | 1024x14 words, 128x8 words |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit)(CCP) |
RAM Size | 224 B |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 6.6mm |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SCI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 18 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 0 |
Вес, г | 1.27 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4779 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F628A
pdf, 4191 КБ