ADRV9364-Z7020, System-On-Modules - SOM RF System on Module

ADRV9364-Z7020, System-On-Modules - SOM RF System on Module
Изображения служат только для ознакомления,
см. техническую документацию
196 700 руб.
от 10 шт.186 500 руб.
Добавить в корзину 1 шт. на сумму 196 700 руб.
Номенклатурный номер: 8005463786
Артикул: ADRV9364-Z7020
Бренд: Analog Devices

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
ADRV9364-Z7020 SDR 1x1 System-On-Module

Analog Devices Inc. ADRV9364-Z7020 is a low-power Software Defined Radio (SDR) 1x1 System-On-Module (SOM). The ADRV9364-Z7020 combines the integrated AD9364 RF Agile Transceiver™ with the Xilinx Z7020 Zynq®-7000 All Programmable SoC. Fully tested and verified, the SOM integrates the high-speed programmable logic and the RF signal path. ADRV9364-Z7035 provides a single RF receive and transmit path from 70MHz to 6GHz. The Analog Devices ADRV9364-Z7035 forms the RF-to-baseband signal processing core of a wireless communications system. Carrier cards are available for fast prototyping. Simulation and code generation tools allow the ADRV9364-Z7020 to integrate seamlessly with Xilinx Vivado® Design Suite. Production-ready and industrial temperature rated, the ADRV9364-Z7020 conforms to MIL-STD 202G for thermal, vibration, and shock.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 100 mm x 62 mm
Frequency: 6 GHz
Installed RAM: 1 GB
Interface Type: Ethernet, PCIe, USB 2
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 1 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.5 V to 5.5 V
Packaging: Bulk
Processor Brand: Xilinx
Processor Type: Zynq-7020
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Series: ADRV9364
Subcategory: Computing
Вес, г 25