INA128U, Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 070 руб.
от 10 шт. —
3 560 руб.
от 25 шт. —
3 190 руб.
от 75 шт. —
2 486.15 руб.
Добавить в корзину 1 шт.
на сумму 4 070 руб.
Посмотреть аналоги7
Описание
Описание Операционный усилитель высокого класса SO8-150-1.27 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.005@±15V |
Maximum Input Offset Voltage (mV) | 0.05@±15V |
Maximum Input Resistance (MOhm) | 100000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 80 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Voltage | 50µV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Single Supply Voltage | ±15 V |
3 dB Bandwidth | 200 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 120 dB |
Dual Supply Voltage | +/-15 V |
en - Input Voltage Noise Density | 8 nV/sqrt Hz |
Factory Pack Quantity | 75 |
Gain Error | 0.012% |
Gain V/V | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product | 1.3 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 5 nA |
INL - Integral Nonlinearity | 0.012% |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Input Resistance | 100000 MOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 4.5 V to 36 V |
Package / Case | SOIC-8 |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
RoHS | Details |
Series | INA128 |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 4.5 V |
Vos - Input Offset Voltage | 250 uV |
Width | 3.91 mm |
Техническая документация
Datasheet INA128P
pdf, 7500 КБ
Datasheet INA128UA/2K5
pdf, 1543 КБ
Datasheet INA128, INA129
pdf, 1734 КБ