LM211QDRG4, Analog Comparators Diferental Comparatr with Strobes

LM211QDRG4, Analog Comparators Diferental Comparatr with Strobes
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 100 шт.192 руб.
от 500 шт.148.30 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Посмотреть аналоги17
Номенклатурный номер: 8005467317
Артикул: LM211QDRG4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Analog Comparators

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Strobe, Vos Adj Pin
Ib - Input Bias Current: 75 nA
Input Type: Differential
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1.75 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.5 V to 30 V
Output Current per Channel: 50 mA
Output Type: Open Collector and Emitter
Package / Case: SOIC-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 115 ns
Series: LM211
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.5 V
Technology: Bipolar
Type: Voltage Comparator
Vcm - Common Mode Voltage: -14.7 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 0.07