LMV331IDBVRG4, Analog Comparators Single Low-Voltage

LMV331IDBVRG4, Analog Comparators Single Low-Voltage
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.128 руб.
от 500 шт.91.20 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Посмотреть аналоги3
Номенклатурный номер: 8005467402
Артикул: LMV331IDBVRG4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Analog Comparators

Технические параметры

Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size, Standard comparator
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 10 mA
Output Type: Open Collector
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 200 ns
Series: LMV331
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.01