XBP9XT-DPRS-001, Zigbee Modules - 802.15.4 XBee-PRO XTC 1W P2MP SMT RF Pad

XBP9XT-DPRS-001, Zigbee Modules - 802.15.4 XBee-PRO XTC 1W P2MP SMT RF Pad
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 410 руб.
Добавить в корзину 1 шт. на сумму 30 410 руб.
Номенклатурный номер: 8005528083
Артикул: XBP9XT-DPRS-001
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
XTend® OEM RF Modules

DIGI XTend® OEM RF Modules offer a low-cost, easy-to-use wireless data solution. Supported networking topologies include peer-to-peer, point-to-multipoint, repeater, and DIGIMesh. The XTend RF Modules have an indoor/urban range of up to 1000 feet. Interference is avoided with Frequency Hopping Spread Spectrum (FHSS) by hopping to a new frequency with every packet transmission or re-transmission. Transmit power output is adjustable from 100mW to 1W.

Технические параметры

Antenna Connector Type: Pad
Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 900 MHz
Interface Type: UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Chassis Mount
Operating Supply Voltage: 2.8 V to 5.5 V
Output Power: 1 W
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Subcategory: Wireless & RF Modules
Supply Current Receiving: 40 mA
Supply Current Transmitting: 900 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Вес, г 28.35

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.