EP2C5F256C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 500 руб.
Добавить в корзину 1 шт.
на сумму 8 500 руб.
Описание
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 4608 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | LVDS|PCI-X |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 117 |
EU RoHS | Compliant |
External Memory Interface | DDR SDRAM|QDR II+SRAM |
Family Name | Cyclone® II |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 4608 |
Maximum I/O Performance | 640Mbps |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 8 |
Number of I/O Banks | 4 |
Number of Multipliers | 13(18x18) |
Operating Supply Voltage (V) | 1.2 |
Opr. Frequency (MHz) | 402.58 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 90nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Reprogrammability Support | No |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | LVDS|PCI-X |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 26 |
Tradename | Cyclone |
User I/Os | 158 |
Вес, г | 1.5 |
Техническая документация
Datasheet
pdf, 20420 КБ