SP334ET-L, Interface - Specialized RS232/422/RS485 Transceiver Multi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
от 10 шт. —
2 300 руб.
от 27 шт. —
2 080 руб.
от 108 шт. —
1 785.23 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Описание
Semiconductors\Interface ICs\Interface - Specialized
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 10 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Product: | Transceivers |
Protocol Supported: | RS-232, RS-422, RS-485, V.28, V.24 |
Series: | SP334 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Multiprotocol Transceivers |
Data Rate | 10MBPS(MIN)(kbps) |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-232/RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-232/32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 2@RS-485/5@RS-232 |
Number of Receivers per Line | 1@RS-232/32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 2@RS-485/3@RS-232 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Pin Count | 28 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 50(mA) |
Interface Standards | RS-232, RS-485 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Supply Type | Single |
Receiver Signal Type | Differential, Single Ended |
Transmitter Signal Type | Differential, Single Ended |
Typical Single Supply Voltage | 5 V |
Width | 7.5mm |
Вес, г | 0.79 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SP334CT-L
pdf, 748 КБ
Datasheet SP334ET-L/TR
pdf, 522 КБ
Документация
pdf, 176 КБ