RKZ-052005D/HP, Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA

RKZ-052005D/HP, Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
2 420 руб.
от 10 шт.2 270 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8005547729
Артикул: RKZ-052005D/HP

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
2W SIP7 DC/DC Converters for SIC Applications

RECOM Power 2W SIP7 DC/DC Converters for SIC Applications are designed for SIC mosfet drivers and are available with voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. The RxxP22005D and RKZ-xx2005D series feature output sharing, allowing the module to be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The Modules offer 5.2kVDC isolation and meets harsh environment requirements with a -40ºC to +95ºC (with derating) operating temperature range.

Технические параметры

Brand: RECOM Power
Compliance: CSA; EAC; IEC; REACH; RoHS; UL
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 4 kV
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 50 mA
Output Current-Channel 2: 200 mA
Output Current-Channel 3: -80 mA
Output Current-Channel 4: 80 mA
Output Power: 2 W
Output Voltage-Channel 1: 20 V
Output Voltage-Channel 2: -5 V
Package / Case: SIP-7
Packaging: Tube
Part # Aliases: 10018147
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RKZ-xx2005D
Subcategory: DC-DC Converter
Вес, г 2.8

Техническая документация

Datasheet RKZ-242005D
pdf, 1003 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.