F2914NBGK8, RF Switch ICs HReliability SP4T Absorptive RF Switch

F2914NBGK8, RF Switch ICs HReliability SP4T Absorptive RF Switch
Изображения служат только для ознакомления,
см. техническую документацию
632 шт., срок 7-9 недель
2 140 руб.
от 10 шт.1 840 руб.
от 25 шт.1 630 руб.
от 100 шт.1 424.84 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005548180
Артикул: F2914NBGK8
Бренд: Renesas Technology

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
RF Switch ICs

Renesas Electronics RF Switch ICs are offered in SPDT, SP2T, SP4T, and SP5T designs featuring K z constant impedance technology, very low insertion loss, and high input IP3 performance. These high-isolation RF switches deliver a wide frequency bandwidth and an extended operating temperature range for high-reliability applications. These RF switches utilize advanced RF silicon semiconductor technology, which offers advantages over other technologies such as GaAs.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Insertion Loss: 1.8 dB
Manufacturer: Renesas Electronics
Maximum Frequency: 8 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 35.7 dB
Package / Case: QFN-EP-24
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: F2914
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SP4T
Technology: Si
Вес, г 0.69

Техническая документация

Datasheet
pdf, 926 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.