EXG.1B.305.HLN

EXG.1B.305.HLN
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
17 820 руб.
от 10 шт.14 240 руб.
от 25 шт.13 700 руб.
Добавить в корзину 1 шт. на сумму 17 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005556529
Бренд: Lemo

Описание

Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Elbow Socket(Receptacle)
Contact Gender: Socket(Female)
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: PCB Mount
Number of Contacts: 5 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Print(Straight)
Вес, г 9

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.