R75QN3100AA00K

R75QN3100AA00K
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.230 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005562209
Бренд: Kemet Electronics

Описание

AEC-Q200 Qualified Film Capacitors KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Технические параметры

Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Dielectric: Polypropylene(PP)
ESR: 27.1 mOhms
Factory Pack Quantity: 700
Lead Diameter: 0.8 mm
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 75QN3100AA00K
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Automotive DC and Pulse Film Capacitor
Voltage Rating AC: 250 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 1520 КБ