09140033151

09140033151
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
2 890 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005564543
Бренд: Harting

Описание

Han-Modular® Inserts & Contacts
HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Технические параметры

Application: Contacts Sold Separately
Brand: HARTING
Contact Gender: Socket(Female)
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 2
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Gender: Female
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 2 Position
Number of Rows: 1 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Series: Han-Modular
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Han
Voltage Rating: 500 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG

Техническая документация

Чертеж
pdf, 255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.