09695017364
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6-8 недель
4 200 руб.
от 10 шт. —
3 420 руб.
от 25 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 4 200 руб.
Альтернативные предложения1
Описание
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5.0A |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | D |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 36W4 |
Mounting Type | Panel Mount |
Number of Contacts | 36 |
Termination Method | Solder |
Width | 15.4mm |
Brand: | HARTING |
Contact Arrangement: | 36W4 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 36 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-69-501-7364 09 69 501 7364 9695017364 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.