09032642824, DIN 41612 Connectors DIN-SIGNAL C064FS-2,9C1-1

09032642824, DIN 41612 Connectors DIN-SIGNAL C064FS-2,9C1-1
Изображения служат только для ознакомления,
см. техническую документацию
434 шт., срок 7-9 недель
1 130 руб.
от 10 шт.880 руб.
от 100 шт.771 руб.
от 200 шт.722.53 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8005050714
Артикул: 09032642824
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 TOhms
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Series: DIN-Signal C
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type C
Вес, г 14.1

Техническая документация

Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.