09693115133
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 6-8 недель
3 020 руб.
от 10 шт. —
2 550 руб.
от 25 шт. —
2 250 руб.
от 50 шт. —
2 186.48 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Альтернативные предложения1
Описание
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Contact Arrangement: | 13W3 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 13 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Техническая документация
Datasheet 09693115133
pdf, 55 КБ
Чертеж
pdf, 54 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.