10250-1S10PE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 шт., срок 6-8 недель
4 590 руб.
от 10 шт. —
3 820 руб.
от 25 шт. —
3 440 руб.
от 40 шт. —
3 298.72 руб.
Добавить в корзину 1 шт.
на сумму 4 590 руб.
Альтернативные предложения1
Описание
MDR Receptacles
3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
Технические параметры
Connector Type | Receptacle |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Gender | Female |
Housing Material | Polychlorinated |
Max Current Rating | 1 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Number of Contacts | 50 |
Number of Ports | 1 |
Number of Positions | 50 |
Number of Rows | 2 |
Number of Terminals | 50 |
Orientation | Right Angle |
Pitch | 1.27 mm |
Termination | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.