HR10A-10J-12SC(73), Circular Push Pull Connectors HR10A JACK 12POS FEM

HR10A-10J-12SC(73), Circular Push Pull Connectors HR10A JACK 12POS FEM
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
5 180 руб.
от 10 шт.4 270 руб.
Добавить в корзину 1 шт. на сумму 5 180 руб.
Номенклатурный номер: 8005301098
Артикул: HR10A-10J-12SC(73)
Бренд: Hirose Electric

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
HR10 Series Micro Push-Pull Connectors Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Технические параметры

Brand: Hirose Connector
Connector Type: Jacks
Contact Gender: Socket(Female)
Contact Plating: Silver, Gold
Current Rating: 2 A
Factory Pack Quantity: 20
Manufacturer: Hirose Electric
Mounting Style: Cable Mount
Number of Contacts: 12 Contact
Packaging: Bulk
Part # Aliases: 110-0612-2-73
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Hybrid
Shell Plating: Nickel
Shell Size: 10
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 100 VAC, 140 VDC
Wire Gauge: 26-30 AWG
Вес, г 15

Техническая документация

Datasheet
pdf, 146 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.