CBR06C739BAGAC

CBR06C739BAGAC
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 50 шт.126 руб.
от 100 шт.99.30 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005581771
Бренд: Kemet Electronics

Описание

Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Surface Mount Multilayer Ceramic Capacitor

Техническая документация

Datasheet
pdf, 1661 КБ