CBR06C619B5GAC

CBR06C619B5GAC
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.56 руб.
от 50 шт.36 руб.
от 100 шт.25.71 руб.
Добавить в корзину 3 шт. на сумму 255 руб.
Номенклатурный номер: 8005592099
Бренд: Kemet Electronics

Описание

Smart Meter Solutions
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Capacitance: 6.1 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: CBR
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.1 pF
Type: Surface Mount Multilayer Ceramic Capacitor
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 2000 КБ