FX2-32S-1.27SV(71)

FX2-32S-1.27SV(71)
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 7-9 недель
1 490 руб.
от 10 шт.1 200 руб.
от 25 шт.1 100 руб.
от 50 шт.1 001.99 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8005607000
Бренд: Hirose Electric

Описание

FX2 Multi-function Two Piece Connector Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 50
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 32 Position
Packaging: Tray
Part # Aliases: 572-2102-6-71
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC

Техническая документация

Datasheet
pdf, 745 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.