FGG.0K.304.CLAC40

38 шт., срок 6-8 недель
11 900 руб.
от 10 шт.9 450 руб.
от 25 шт.8 420 руб.
Добавить в корзину 1 шт. на сумму 11 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8005608716
Бренд: Lemo

Описание

K Connectors LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.

Технические параметры

Brand: LEMO
Connector Type: Straight Plug
Contact Gender: Pin(Male)
Current Rating: 7 A
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Cable Mount
Number of Contacts: 4 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Brass
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder
Voltage Rating: 850 VAC, 1.2 kVDC
Wire Gauge: 22

Техническая документация

Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.